NXP Semiconductors LPC4078FBD144,551

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V Automotive AEC-Q100 144-Pin LQFP Tray
$ 9.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC4078FBD144,551.

IHS

Datasheet140 pages14 years ago

HQonline

Newark

Inventory History

3 month trend:
-29.99%

CAD Models

Download NXP Semiconductors LPC4078FBD144,551 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-09-17
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsLPC4076FBD144E
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 3.3V Automotive 144-Pin LQFP Tray
NXP SemiconductorsLPC1778FBD144,551
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V Automotive 144-Pin LQFP Tray
NXP SemiconductorsLPC1788FBD144,551
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V Automotive 144-Pin LQFP Tray
Texas InstrumentsAM1705CPTPA3
RISC ARM Microprocessor, 32-Bit, 375MHz, CMOS, PQFP176

Descriptions

Descriptions of NXP Semiconductors LPC4078FBD144,551 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V Automotive AEC-Q100 144-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 120MHz, PQFP144
32 Bit Microcontroller, Arm Cortex-M4, 120 Mhz, 512 Kb, 96 Kb, 144, Lqfp Rohs Compliant: Yes |NXP Semiconductors LPC4078FBD144,551
ARM MCU, LPC Family LPC4000 Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz, 512 KB
32-bit ARM Cortex-M4 MCU; up to 512 kB flash, 96 kB SRAM; USB Device/Host/OTG; Ethernet; EMC; SPIFI
NXP Semiconductors SCT
512KB 2.4V~3.6V ARM Cortex-M4 120MHz FLASH LQFP-144(20x20) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 32BIT, CORTEX-M4, 120MHZ, LQFP-144; Product Range: LPC Family LPC4000 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 512KB; RAM Memory Size: 96KB; No. of

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "LPC4078FBD144,551"
  • 935297093551
  • LPC4078FBD144551