NXP Semiconductors LPC2468FBD208K

ARM MCU, 16-bit, 32-bit, ARM7TDMI-S, 72 MHz, 512 Kilobytes, 98 Kilobytes, 208 Pins, LQFP
$ 17.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC2468FBD208K.

Future Electronics

Datasheet85 pages15 years ago

IHS

Inventory History

3 month trend:
-16.64%

Alternate Parts

Price @ 1000
$ 17.607
$ 17.79
$ 17.79
Stock
194,485
411,695
411,695
Authorized Distributors
6
2
2
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
-
208
208
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
25 MHz
25 MHz
25 MHz
Number of I/Os
4
4
4
Interface
I2S, SPI
I2S
I2S
Memory Type
FLASH
FLASH
FLASH
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR, WDT
DMA, WDT
DMA, WDT

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2013-01-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of NXP Semiconductors LPC2468FBD208K provided by its distributors.

ARM MCU, 16-bit, 32-bit, ARM7TDMI-S, 72 MHz, 512 Kilobytes, 98 Kilobytes, 208 Pins, LQFP
MCU 16-bit/32-bit ARM7TDMI-S RISC 512KB Flash 3.3V Medical 208-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 72MHz, CMOS, PQFP208
Mcu, 32Bit, 72Mhz, Lqfp-208 Rohs Compliant: Yes |NXP Semiconductors LPC2468FBD208K

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC2468FBD208-K