NXP Semiconductors LPC2364FET100

RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 72MHz, CMOS, PBGA100
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC2364FET100.

IHS

Datasheet69 pages14 years ago

Alternate Parts

Price @ 1000
$ 8.93
Stock
75,770
134,315
Authorized Distributors
0
5
Case/Package
TFBGA
TFBGA
Number of Pins
-
100
Core Architecture
-
ARM
Data Bus Width
-
16 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
70
70
Interface
-
CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
-
128 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, DMA, I2C, POR, PWM, WDT

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2006-09-25
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of NXP Semiconductors LPC2364FET100 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 72MHz, CMOS, PBGA100
IC MCU 32BIT 128KB FLASH 100BGA
LPC2364FET100 NXP BGA
new, original packaged

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP