NXP Semiconductors LPC2136FBD64/01,15

MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 256KB Flash 3.3V 64-Pin LQFP Tray
$ 14.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC2136FBD64/01,15.

HQonline

Datasheet0 pages0 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
-2.24%

CAD Models

Download NXP Semiconductors LPC2136FBD64/01,15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.172
$ 7.28
Stock
157,965
150,134
Authorized Distributors
6
1
Case/Package
LFQFP
LFQFP
Number of Pins
64
64
Core Architecture
ARM
-
Data Bus Width
16 b
-
Max Frequency
25 MHz
50 MHz
Number of I/Os
47
2
Interface
I2C, SPI, SSP, UART, USART
SPI, SSP
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
I2C, PWM
PWM

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-04-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsLPC2134FBD64/01,15
MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 128KB Flash 3.3V 64-Pin LQFP Tray
NXP SemiconductorsLPC2119FBD64/01,15
NXP - LPC2119FBD64/01,15 - MICROCONTROLLER MCU, 32 BIT, ARM7TDMI, 60MHZ, LQFP-64
NXP SemiconductorsLPC2132FBD64/01,15
MCU 16-Bit/32-Bit LPC2000 ARM7TDMI-S RISC 64KB Flash 3.3V 64-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors LPC2136FBD64/01,15 provided by its distributors.

MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 256KB Flash 3.3V 64-Pin LQFP Tray
LPC21xx Series 256 kB Flash 32 kB RAM 60 MHz 16/32-Bit Microcontroller - LQFP-64
LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 32BIT, ARM7TDMI, 60MHZ, LQFP-64; Product Range: LPC Family LPC2000 Series Microcontrollers; Architecture: ARM7TDMI; No. of Bits: 32bit; CPU Speed: 60MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No. of Pins: 64Pi
Microcontroller Mcu, 32 Bit, Arm7Tdmi, 60Mhz, Lqfp-64; Product Range:Lpc Family Lpc2000 Series Microcontrollers; Device Core:Arm7Tdmi; Data Bus Width:32 Bit; Operating Frequency Max:60Mhz; Program Memory Size:256Kb; Qualification:- Rohs Compliant: Yes |NXP Semiconductors LPC2136FBD64/01,15

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC2136FBD640115