NXP Semiconductors LPC2131FBD64/01

MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 32KB Flash 3.3V 64-Pin LQFP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC2131FBD64/01.

IHS

Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 7.87
Stock
149,574
205,202
Authorized Distributors
0
6
Case/Package
LFQFP
LFQFP
Number of Pins
64
64
Core Architecture
-
ARM
Data Bus Width
-
16 b
Max Frequency
50 MHz
25 MHz
Number of I/Os
2
47
Interface
SPI, SSP
I2C, SPI, SSP, UART, USART
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
PWM
I2C, PWM

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-04-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors LPC2131FBD64/01 provided by its distributors.

MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 32KB Flash 3.3V 64-Pin LQFP
32KB 3V~3.6V 60MHz 47 LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 60MHz, CMOS, PQFP64
MCU, 32BIT, ARM7TDMI, 60MHZ, LQFP-64
IC MCU 16/32BIT 32KB FLSH 64LQFP
LPC2100 - ARM7, 32-BIT RISC MICR

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC2131FBD6401