NXP Semiconductors LPC2114FBD64

Microcontroller, 32-Bit, FLASH, ARM7 CPU, 60MHz, CMOS, PQFP64
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC2114FBD64.

IHS

Datasheet40 pages18 years ago
Datasheet0 pages0 years ago

TME

CAD Models

Download NXP Semiconductors LPC2114FBD64 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.779
Stock
100,447
440,252
Authorized Distributors
0
6
Case/Package
LFQFP
LFQFP
Number of Pins
-
64
Core Architecture
-
ARM
Data Bus Width
-
32 b
Max Frequency
50 MHz
50 MHz
Number of I/Os
46
46
Interface
-
I2C, SPI, SSP, UART, USART
Memory Type
FLASH
FLASH
Memory Size
-
128 kB
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
1.95 V
1.95 V
Peripherals
-
I2C, PWM

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2003-11-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-09-30

Descriptions

Descriptions of NXP Semiconductors LPC2114FBD64 provided by its distributors.

Microcontroller, 32-Bit, FLASH, ARM7 CPU, 60MHz, CMOS, PQFP64
32-BIT FLASH 60 MHz MICROCONTROLLER PQFP64
IC 32-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64, Microcontroller
IC ARM7 MCU FLASH 128K 64-LQFP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP