NXP Semiconductors LPC2106FBD48

MCU 16-bit/32-bit ARM7TDMI-S RISC 128KB Flash 1.8V/3.3V 48-Pin LQFP
$ 17.647
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC2106FBD48.

IHS

Datasheet41 pages18 years ago
Datasheet35 pages19 years ago

Burklin Elektronik

Alternate Parts

Price @ 1000
$ 17.647
$ 13.63
$ 13.63
Stock
80,030
170,892
170,892
Authorized Distributors
1
1
1
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
48
48
48
Core Architecture
ARM
ARM
ARM
Data Bus Width
-
16 b
16 b
Max Frequency
25 MHz
25 MHz
25 MHz
Number of I/Os
32
32
32
Interface
I2C, SPI, UART
I2C, SPI, SSP, UART, USART
I2C, SPI, SSP, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
1.95 V
1.95 V
1.95 V
Peripherals
-
I2C, PWM
I2C, PWM

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2003-03-05
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2009-09-30
LTD Date2009-12-31

Descriptions

Descriptions of NXP Semiconductors LPC2106FBD48 provided by its distributors.

MCU 16-bit/32-bit ARM7TDMI-S RISC 128KB Flash 1.8V/3.3V 48-Pin LQFP
Microcontroller, 32-Bit, FLASH, ARM7 CPU, 60MHz, CMOS, PQFP48
32-BIT FLASH 60 MHz RISC MICROCONTROLLER PQFP48
IC MCU 32BIT 128KB FLASH 48LQFP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP