NXP Semiconductors LPC2102FBD48

MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 16KB Flash 1.8V/3.3V 48-Pin LQFP Tray
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC2102FBD48.

IHS

Datasheet37 pages17 years ago
Datasheet32 pages20 years ago

Farnell

CAD Models

Download NXP Semiconductors LPC2102FBD48 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.37
Stock
63,590
162,294
Authorized Distributors
0
6
Case/Package
LFQFP
LFQFP
Number of Pins
48
48
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
25 MHz
25 MHz
Number of I/Os
32
32
Interface
I2C, SPI, UART
-
Memory Type
FLASH
FLASH
Memory Size
16 kB
-
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
1.95 V
1.95 V
Peripherals
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of NXP Semiconductors LPC2102FBD48 provided by its distributors.

MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 16KB Flash 1.8V/3.3V 48-Pin LQFP Tray
IC 32-BIT, FLASH, 70 MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT313-2, LQFP-48, Microcontroller
IC, MCU ARM7 FLASH, SMD, LQFP48; Controller Family/Series:LPC21xx; Core Size:32bit; No. of I/O's:32; Program Memory Size:16 KB; RAM Memory Size:4KB; CPU Speed:70MHz; Oscillator Type:External; No. of Timers:4; Peripherals:ADC, RTC; No. of PWM Channels:14; Digital IC Case Style:LQFP; Supply Voltage Range:1.65V to 1.95V, 3V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:48; Clock Frequency:70MHz; Flash Memory Size:16KB; Interface:I2C, SPI, UART; Interface:I2C, SPI, UART; Interface Type:I2C, SPI, UART; Logic Function Number:2102; No. of ADC Inputs:8; No. of I/O's:32; Package / Case:LQFP; Peripherals:ADC, RTC; Program Memory Size:16KB; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP