NXP Semiconductors LPC1788FET208

MCU 32-bit LPC1700 ARM Cortex M3 RISC 512KB Flash 3.3V 208-Pin TFBGA
$ 12.015
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1788FET208.

IHS

Datasheet126 pages15 years ago

Upverter

CAD Models

Download NXP Semiconductors LPC1788FET208 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.015
$ 12.584
Stock
70,204
241,194
Authorized Distributors
1
6
Case/Package
TFBGA
TFBGA
Number of Pins
208
208
Core Architecture
-
ARM
Data Bus Width
-
32 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
165
165
Interface
-
CAN, EBI/EMI, Ethernet, I2C, I2S, MMC, SD, SPI, SSP, Serial, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
-
512 kB
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, DMA, I2C, LCD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of NXP Semiconductors LPC1788FET208 provided by its distributors.

MCU 32-bit LPC1700 ARM Cortex M3 RISC 512KB Flash 3.3V 208-Pin TFBGA
32-bit ARM Cortex-M3 microcontroller; up to 512 kB flash and 96 kB SRAM; USB Device/Host/OTG
RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PBGA208
3.3V 120MHz 96KB FLASH 512KB 165 1 2.4V 3.6V 120MHz CAN,Ethernet,I2C,I2S,UART,USB 4032byte 32bit ARM,ARM Cortex M3 BGA,TFBGA 1.2mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP