NXP Semiconductors LPC1786FBD208,551

MCU 32-bit LPC1700 ARM Cortex M3 RISC 256KB Flash 3.3V Automotive 208-Pin LQFP Tray
$ 10.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1786FBD208,551.

IHS

Datasheet126 pages14 years ago

HQonline

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors LPC1786FBD208,551 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2011-05-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsLPC4078FBD208,551
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V Automotive 208-Pin LQFP Tray
NXP SemiconductorsLPC1777FBD208,551
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V Automotive 208-Pin LQFP Tray
NXP SemiconductorsLPC1776FBD208,551
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 3.3V Automotive 208-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors LPC1786FBD208,551 provided by its distributors.

MCU 32-bit LPC1700 ARM Cortex M3 RISC 256KB Flash 3.3V Automotive 208-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP208
Scalable Mainstream 32-Bit Microcontroller (Mcu) Based On Arm Cortex-M3 Core/ Tray Rohs Compliant: Yes |NXP Semiconductors LPC1786FBD208,551
ARM MCU, LPC Family LPC1700 Series Microcontrollers, ARM Cortex-M3, 32 bit, 120 MHz, 256 KB
NXP LPC1786FBD208,551 32 Bit Microcontroller, ARM Cortex-M3, 120 MHz, 256 KB, 80 KB, 208 Pins, LQFP
LPC17xx Series 512 kB Flash 96 kB RAM SMT 32-Bit-Microcontroller - LQFP-208
MCU, 32BIT, CORTEX-M3, 120MHZ, LQFP-208; Product Range: LPC Family LPC1700 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 256KB; RAM Memory Size: 80KB; No. of
MCU, 32BIT, ARM CORTEX M3, 208LQFP; Controller Family/Series:LPC17xx; Core Size:32bit; No. of I/O's:165; Supply Voltage Range:2.4V to 3.6V; Digital IC Case Style:LQFP; No. of Pins:208; Program Memory Size:256KB; EEPROM Memory Size:4KB; RAM Memory Size:80KB; CPU Speed:120MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC, DAC, LCD, POR; Embedded Interface Type:CAN, I2C, I2S, SPI, USB, UART, ETHERNET; No. of PWM Channels:6; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC1786FBD208551