NXP Semiconductors LPC1778FBD144K

MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V Automotive 144-Pin LQFP Tray
$ 9.839
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1778FBD144K.

LCSC

Datasheet126 pages14 years ago

Inventory History

3 month trend:
+1.68%

CAD Models

Download NXP Semiconductors LPC1778FBD144K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.839
$ 9.459
$ 9.459
Stock
186,504
129,051
129,051
Authorized Distributors
6
3
3
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
-
144
144
Core Architecture
-
-
-
Data Bus Width
-
32 b
32 b
Max Frequency
25 MHz
25 MHz
25 MHz
Number of I/Os
6
119
119
Interface
I2S, MMC, SD, USART, USB
CAN, Ethernet, I2C, I2S, IrDA, SPI, UART, USB
CAN, Ethernet, I2C, I2S, IrDA, SPI, UART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
-
512 kB
512 kB
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR, WDT
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-04-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors LPC1778FBD144K provided by its distributors.

MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V Automotive 144-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP144
Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core
NXP Semiconductors SCT
32-bit ARM Cortex-M3 microcontroller; up to 512 kB flash and 96 kB SRAM; USB
ARM MCU, LPC Family LPC1700 Series Microcontrollers, ARM Cortex-M3, 32 bit, 120 MHz, 512 KB
Mcu, 32Bit, 120Mhz, Lqfp-144 Rohs Compliant: Yes |NXP Semiconductors LPC1778FBD144K
ARM-M3 120MHz LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP