NXP Semiconductors LPC1767FBD100

32-BIT Arm CORTEX-M3 Microcontroller Risc Microcontroller, 32-BIT, Flash, 100MHZ, Cmos, PQFP100
$ 9.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1767FBD100.

IHS

Datasheet93 pages11 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors LPC1767FBD100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.366
$ 8.011
Stock
105,659
124,993
Authorized Distributors
2
3
Case/Package
LFQFP
LFQFP
Number of Pins
-
100
Core Architecture
-
ARM
Data Bus Width
-
32 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
70
70
Interface
-
I2S, SPI, UART, USB
Memory Type
FLASH
FLASH
Memory Size
-
512 kB
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors LPC1767FBD100 provided by its distributors.

32-BIT ARM CORTEX-M3 MICROCONTROLLER RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP100
MCU 32-bit LPC1700 ARM Cortex M3 RISC 512KB Flash 3.3V 100-Pin LQFP
ARM CORTEX-M3 SERIES MICROCONTROLLER IC 32-BIT SINGLE-CORE 100MHZ 512KB (512K X 8) FLASH 100-LQFP (14X14)
32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOT-407-1, MS-026, LQFP-100

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP