NXP Semiconductors LPC1756FBD80Y

MCU 32-bit LPC1700 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 80-Pin LQFP T/R
$ 6.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1756FBD80Y.

IHS

Datasheet80 pages15 years ago

NXP Semiconductors

Inventory History

3 month trend:
+327%

CAD Models

Download NXP Semiconductors LPC1756FBD80Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2013-10-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NXP SemiconductorsLPC1752FBD80,551
MCU 32-bit LPC1700 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 80-Pin LQFP Tray
NXP SemiconductorsLPC1754FBD80,518
MCU 32-bit LPC1700 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 80-Pin LQFP T/R
NXP SemiconductorsLPC1754FBD80,551
NXP LPC1754FBD80,551, 32bit ARM Cortex M3 Microcontroller, 100MHz, 128 kB Flash, 80-Pin LQFP

Descriptions

Descriptions of NXP Semiconductors LPC1756FBD80Y provided by its distributors.

MCU 32-bit LPC1700 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 80-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 100MHz, CMOS, PQFP80
Scalable Mainstream 32-Bit Microcontroller (Mcu) Based On Arm Cortex-M3 Core/ Reel Rohs Compliant: Yes |NXP Semiconductors LPC1756FBD80Y
ARM MCU, LPC Family LPC1700 Series Microcontrollers, ARM Cortex-M3, 32 bit, 100 MHz, 256 KB
MCU, ARM CORTEX-M3, 100MHZ, LQFP-80; Product Range: LPC Family LPC1700 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 100MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No. of Pins: 80Pins; MCU Case Style: LQFP; No. of I/O's: 52I/O's; Embedded Interface Type: CAN, I2C, I2S, SPI, UART, USB; Supply Voltage Min: 2.4V; Supply Voltage Max: 3.6V; MCU Family: LPC; MCU Series: LPC1700; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP