NXP Semiconductors LPC1549JBD64QL

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP64
$ 6.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1549JBD64QL.

element14 APAC

Datasheet99 pages12 years ago

Upverter

Augswan

Inventory History

3 month trend:
+162%

CAD Models

Download NXP Semiconductors LPC1549JBD64QL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-02-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsLPC1519JBD64E
MCU 32-Bit LPC15xx ARM Cortex M3 RISC 256KB Flash 3.3V 64-Pin LQFP Tray
NXP SemiconductorsLPC1518JBD64E
MCU 32-Bit LPC15xx ARM Cortex M3 RISC 128KB Flash 3.3V 64-Pin LQFP Tray
NXP SemiconductorsLPC1517JBD64E
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP64

Descriptions

Descriptions of NXP Semiconductors LPC1549JBD64QL provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP64
MCU 32-bit LPC15xx ARM Cortex M3 RISC 256KB Flash 3.3V 64-Pin LQFP
ARM Microcontrollers - MCU Motion Control 32-bit Microcontroller based on ARM Cortex-M3
MCU Arm Cortex-M3 256KB 4KB 36KB LQFP-100
LPC15xx Series 256 kB Flash 36 kB RAM SMT 32-Bit-Microcontroller - LQFP-64
32BIT MCU, CORTEX-M3, 72 MHZ, LQFP-64; Product Range: LPC Family LPC1500 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 256KB; RAM Memory Size: 36KB; No. of Pin

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC1549JBD64QL.