NXP Semiconductors LPC1518JBD64E

MCU 32-Bit LPC15xx ARM Cortex M3 RISC 128KB Flash 3.3V 64-Pin LQFP Tray
$ 5.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1518JBD64E.

Augswan

Datasheet107 pages12 years ago

element14 APAC

Inventory History

3 month trend:
+108%

CAD Models

Download NXP Semiconductors LPC1518JBD64E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsLPC1517JBD64E
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP64
NXP SemiconductorsLPC1549JBD64QL
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP64
NXP SemiconductorsLPC1519JBD64E
MCU 32-Bit LPC15xx ARM Cortex M3 RISC 256KB Flash 3.3V 64-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors LPC1518JBD64E provided by its distributors.

MCU 32-Bit LPC15xx ARM Cortex M3 RISC 128KB Flash 3.3V 64-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP64
ARM MCU, LPC Family LPC1500 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz, 128 KB
LPC15xx Series 128 kB Flash 20 kB RAM 72 MHz 32-Bit Microcontroller - LQFP-64
Microcontrollers (MCU); LPC1518JBD64E; NXP SEMICONDUCTORS; 20 kB; 72 MHz; 46; 128 kB
Motion Control 32-bit Microcontroller based on ARM Cortex-M3
NXP Semiconductors SCT
ARM-M3 72MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
MPU, ARM CORTEX-M3, 72MHZ, LQFP-64; Product Range: LPC Family LPC1500 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 128KB; RAM Memory Size: 20KB; No. of Pins: 6

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC1518JBD64E.