NXP Semiconductors LPC11E13FBD48/301,

MCU 32-bit LPC11E00 ARM Cortex M0 RISC 24KB Flash 2.5V/3.3V 48-Pin LQFP Tray
$ 2.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC11E13FBD48/301,.

IHS

Datasheet62 pages15 years ago

Upverter

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors LPC11E13FBD48/301, symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsLPC11E12FBD48/201,
MCU 32-Bit LPC11E12 ARM Cortex-M0 RISC 16KB Flash 1.8V to 3.6V 48-Pin LQFP Tray
NXP SemiconductorsLPC11U14FBD48/201,
MCU 32-Bit LPC11U14 ARM Cortex-M0 RISC 32KB Flash 2KB USB RAM 1.8V to 3.6V 48-Pin LQFP Tray
NXP SemiconductorsLPC11U24FBD48/301,
MCU 32-bit LPC11U00 ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors LPC11E13FBD48/301, provided by its distributors.

MCU 32-bit LPC11E00 ARM Cortex M0 RISC 24KB Flash 2.5V/3.3V 48-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 50MHz, CMOS, PQFP48
LPC11E13 - SCALABLE ENTRY LEVEL 32-BIT MICROCONTROLLER (MCU) BASED ON ARM CORTEX-M0+/M0 CORES
MCU, 32BIT, CORTEX-M0, 50MHZ, LQFP-48
MCU, 32BIT, CORTEX-M0, 50MHZ, LQFP-48; Product Range: LPC Family LPC1100 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 50MHz; Program Memory Size: 24KB; RAM Memory Size: 8KB; No. of Pins:

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC11E13FBD48/301
  • LPC11E13FBD48/301.
  • LPC11E13FBD48301