NXP Semiconductors LPC11C12FBD48/301,

MCU 32-bit LPC11C00 ARM Cortex M0 RISC 16KB Flash 3.3V 48-Pin LQFP Tray
$ 2.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC11C12FBD48/301,.

IHS

Datasheet64 pages14 years ago

Upverter

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-3.83%

CAD Models

Download NXP Semiconductors LPC11C12FBD48/301, symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2010-09-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NXP SemiconductorsLPC11E12FBD48/201,
MCU 32-Bit LPC11E12 ARM Cortex-M0 RISC 16KB Flash 1.8V to 3.6V 48-Pin LQFP Tray
NXP SemiconductorsLPC11U13FBD48/201,
MCU 32-bit LPC11U00 ARM Cortex M0 RISC 24KB Flash 2.5V/3.3V 48-Pin LQFP Tray
NXP SemiconductorsLPC11E13FBD48/301,
MCU 32-bit LPC11E00 ARM Cortex M0 RISC 24KB Flash 2.5V/3.3V 48-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors LPC11C12FBD48/301, provided by its distributors.

MCU 32-bit LPC11C00 ARM Cortex M0 RISC 16KB Flash 3.3V 48-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 50MHz, CMOS, PQFP48
ARM® Cortex®-M0 LPC11Cxx Microcontroller IC 32-Bit 50MHz 16KB FLASH 48-LQFP
16KB 1.8V~3.6V ARM-M0 8KB 50MHz FLASH 40 LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
32 Bit Microcontroller, Low Power, Arm Cortex-M0, 50 Mhz, 16 Kb, 8 Kb, 48, Lqfp Rohs Compliant: Yes
MCU, 32BIT, CORTEX-M0, 50MHZ, LQFP-48; Product Range: LPC Family LPC1100 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 50MHz; Program Memory Size: 16KB; RAM Memory Size: 8KB; No. of Pins:
Lpc11C12; Micro Ctrl, Arm Cortex M0, 50Mhz, 16Kb Flash, 8Kb Sram, +1.8 To +3.6V, -40+85C, Smt, 48 Pin_Qfp, Can, 4 Timers, 10B 8Ch Adc, Uart, I2C, 2 Spi, 12Mhz Rc, 128B Id, Rom Can Drivers, Tray

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC11C12FBD48/301
  • LPC11C12FBD48/301.
  • LPC11C12FBD48301