NXP Semiconductors LH79525N0Q100A0

32-BIT Flash 76.205 Mhz Risc Microcontroller PQFP176
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LH79525N0Q100A0.

IHS

Datasheet62 pages28 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors LH79525N0Q100A0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.682
Stock
20,398
131,985
Authorized Distributors
1
2
Core Architecture
-
ARM
Data Bus Width
-
32 b
Max Frequency
20 MHz
20 MHz
Memory Type
FLASH
FLASH
Memory Size
-
-
RAM Size
-
16 kB
Number of I/Os
86
86
Number of GPIO
-
-
Interface
-
I2C, I2S, IrDA, SSP, UART, USB
Number of ADC Channels
-
-
Number of DAC Channels
-
-
Peripherals
-
-
Number of Timers/Counters
-
3
Watchdog Timer
-
-
Min Supply Voltage
1.62 V
1.62 V
Max Supply Voltage
1.98 V
1.98 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Access Time
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors LH79525N0Q100A0 provided by its distributors.

32-BIT FLASH 76.205 MHz RISC MICROCONTROLLER PQFP176
SoC, CMOS, PQFP176

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP