NXP Semiconductors KMPC8343ZQAGDB

MPU MPC83xx RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 620-Pin BGA Tray
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors KMPC8343ZQAGDB.

IHS

Datasheet92 pages19 years ago

Augswan

_legacy Avnet

Alternate Parts

Price @ 1000
$ 72.009
$ 72.009
Stock
25,533
290,599
290,599
Authorized Distributors
0
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
620
620
620
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
66 MHz
66 MHz
66 MHz
Interface
-
I2C, SPI, UART, USB
I2C, SPI, UART, USB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V

Supply Chain

Export Control Classification Number (ECCN) Code5A992
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-09-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors KMPC8343ZQAGDB provided by its distributors.

MPU MPC83xx RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 620-Pin BGA Tray
Microprocessor, 32-Bit, 400MHz, CMOS, PBGA620
32-bit Communication Processors 8347 PBGA PB W/O ENC
IC MPU MPC83XX 400MHZ 620BGA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP