NXP Semiconductors KMPC8245LZU300D

PowerPC 603e Microprocessor IC MPC82xx 1 Core, 32-Bit 300MHz 352-TBGA (35x35)
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors KMPC8245LZU300D.

IHS

Datasheet64 pages22 years ago

SHENGYU ELECTRONICS

DigiKey

Alternate Parts

Price @ 1000
$ 74.737
$ 74.737
Stock
57,589
217,344
217,344
Authorized Distributors
0
4
4
Case/Package
-
-
-
Number of Pins
352
352
352
Core Architecture
-
PowerPC
PowerPC
Data Bus Width
32 b
32 b
32 b
Max Frequency
66 MHz
66 MHz
66 MHz
Interface
PCI, UART
PCI, UART
PCI, UART
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
2.1 V
2.1 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors KMPC8245LZU300D provided by its distributors.

PowerPC 603e Microprocessor IC MPC82xx 1 Core, 32-Bit 300MHz 352-TBGA (35x35)
RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA352
32-BIT 300 MHz RISC PROCESSOR PBGA352
32-bit Host Processors INTEGRATED HOST PROC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP