NXP Semiconductors I74F166D

F/fast Series 8-BIT Right Parallel in Serial Out Shift Register True Output PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors I74F166D.

IHS

Datasheet12 pages27 years ago
Datasheet6 pages26 years ago

Alternate Parts

Price @ 1000
$ 5.029
Stock
28,960
93,740
Authorized Distributors
0
2
Case/Package
SOP
SOP
Number of Pins
-
16
Logic Function
-
Shift Register
Direction
-
Unidirectional
Number of Elements
-
1
Number of Bits per Element
-
8
Propagation Delay
13 ns
12 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-02-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-12-31
LTD Date2016-06-30

Descriptions

Descriptions of NXP Semiconductors I74F166D provided by its distributors.

F/FAST SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
Shift Register, 8-Bit, TTL, PDSO16

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP