NXP Semiconductors HEF4538BTD-T

4000/14000/40000 Series Dual Monostable Multivibrator PDSO16
Obsolete

Price and Stock

DistributorSKUMinPkg
AztechHEF4538BTD-T607
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors HEF4538BTD-T.

IHS

Datasheet8 pages25 years ago
Datasheet0 pages0 years ago

DigiKey

Future Electronics

Verical

Alternate Parts

Price @ 1000
$ 0.245
$ 0.245
Stock
607
388,983
388,983
Authorized Distributors
0
6
6
Frequency
-
-
-
Propagation Delay
460 ns
460 ns
460 ns
Rise Time
-
20 ns
20 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
15 V
15 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-
-4.2 mA
-4.2 mA
Logic Function
-
Multivibrator
Multivibrator
Schmitt Trigger Input
-
No
No
Case/Package
SOP
SOP
SOP
Mount
-
Surface Mount
Surface Mount

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors HEF4538BTD-T provided by its distributors.

4000/14000/40000 SERIES DUAL MONOSTABLE MULTIVIBRATOR PDSO16
Monostable Multivibrator Dual 16-Pin SO T/R
Monostable Multivibrator, CMOS, PDSO16
DUAL PRECISION MONOST MULTIVIB <AZ

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP