NXP Semiconductors HEF4528BTD

4000/14000/40000 Series Dual Monostable Multivibrator PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors HEF4528BTD.

Alternate Parts

Price @ 1000
$ 0.228
Stock
12,010
308,946
Authorized Distributors
0
6
Frequency
-
-
Propagation Delay
280 ns
280 ns
Rise Time
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
15 V
15 V
Input
-
-
Output Type
-
-
High Level Output Current
-3.6 mA
-3.6 mA
Logic Function
Multivibrator
Multivibrator
Schmitt Trigger Input
-
No
Case/Package
SOP
SOP
Mount
-
Surface Mount

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of NXP Semiconductors HEF4528BTD provided by its distributors.

4000/14000/40000 SERIES DUAL MONOSTABLE MULTIVIBRATOR PDSO16
Monostable Multivibrator, CMOS, PDSO16

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP