NXP Semiconductors HEF4527BP

4000/14000/40000 Series Syn Negative Edge Triggered 4-BIT Up Decade Counter PDIP16
Obsolete

Price and Stock

DistributorSKUMinPkg
Classic ComponentsHEF4527BP18
12h
QuestHEF4527BP15
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors HEF4527BP.

IHS

Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.521
$ 0.521
Stock
33
320,672
320,672
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
16
16
Logic Function
-
-
-
Direction
Up
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Reset
-
-
-
Clock Edge Trigger Type
Negative Edge
-
-
Frequency
4.5 MHz
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
15 V
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors HEF4527BP provided by its distributors.

4000/14000/40000 SERIES SYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER PDIP16
Counter, CMOS, PDIP16

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP