NXP Semiconductors HEF4526BP,652

Counter/Divider Single 4-Bit Async Binary Down 16-Pin PDIP Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors HEF4526BP,652.

IHS

Datasheet0 pages0 years ago

element14

Alternate Parts

Price @ 1000
$ 1.19
Stock
74,592
73,652
Authorized Distributors
0
3
Case/Package
DIP
DIP
Number of Pins
16
16
Logic Function
-
Counter
Direction
Down
Down
Number of Elements
-
1
Number of Bits per Element
-
4
Reset
-
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
6 MHz
1.5 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
15 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-06-30
LTD Date2015-12-31

Descriptions

Descriptions of NXP Semiconductors HEF4526BP,652 provided by its distributors.

Counter/Divider Single 4-Bit Async Binary Down 16-Pin PDIP Bulk
Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Down Direction, CMOS, PDIP16
IC BINARY COUNTER DWN 4BIT 16DIP
IC, 4BIT PROG BINARY DOWN COUNTER, DIP-16; Counter Type:Presettable Binary, Down; Clock Frequency:32MHz; Count Maximum:15; Supply Voltage Min:4.5V; Supply Voltage Max:15.5V; Logic Case Style:DIP; No. of Pins:16; MSL:- ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEF4526BP-652
  • HEF4526BP652