NXP Semiconductors GTL2014PW

GTL, GTL+, GTL-, GTL- to LVTTL, LVTTL to GTL 5.2ns(Typ) @ 3.3V 3V 3.6V SOP , 1.1mm
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors GTL2014PW.

LCSC

Datasheet18 pages4 years ago
Datasheet19 pages14 years ago

IHS

DigiKey

CAD Models

Download NXP Semiconductors GTL2014PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.249
$ 0.548
$ 0.548
Stock
176,432
2,596,621
2,596,621
Authorized Distributors
1
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
14
14
Logic Function
Transceiver
Transceiver
Transceiver
Number of Channels
-
4
4
Propagation Delay
8 ns
8 ns
8 ns
Data Rate
-
-
-
Low Level Output Current
40 mA
40 mA
40 mA
High Level Output Current
-16 mA
-16 mA
-16 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
4 mA
4 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-03-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of NXP Semiconductors GTL2014PW provided by its distributors.

GTL,GTL+,GTL-,GTL- to LVTTL,LVTTL to GTL 5.2ns(Typ) @ 3.3V 3V 3.6V SOP , 1.1mm
TSSOP-14 Translators / Level Shifters ROHS
IC TRNSLTR BIDIRECTIONAL 14TSSOP
Bus Transceivers 4-BIT LVTTL-GTL XCVR
Voltage Level Translator GTL/GTL+/GTL- to LVTTL/LVTTL to GTL/GTL+/GTL- 4-CH Bidirectional 14-Pin TSSOP / 4-bit LVTTL to GTL transceiver
SPECIALTY INTERFACE CIRCUIT PDSO14
4BIT LVTTL TO GTL TRANCEIVER <AZ

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP