NXP Semiconductors FS32K144HFT0MLLT

MCU 32-Bit FS32K144 ARM Cortex M4F RISC 512KB Flash 2.7V to 5.5V 100-Pin LQFP Tray
$ 4.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors FS32K144HFT0MLLT.

IHS

Datasheet100 pages6 years ago

Augswan

ODG (Origin Data Global)

LCSC

Inventory History

3 month trend:
-12.17%

Alternate Parts

Price @ 1000
$ 4.537
$ 4.187
$ 4.187
Stock
325,488
505,861
505,861
Authorized Distributors
6
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
-
-
-
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
3
3
3
Interface
I2C
I2C
I2C
Memory Type
FLASH
FLASH
FLASH
Memory Size
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT
POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of NXP Semiconductors FS32K144HFT0MLLT provided by its distributors.

MCU 32-Bit FS32K144 ARM Cortex M4F RISC 512KB Flash 2.7V to 5.5V 100-Pin LQFP Tray
32bit MCU, Auto ARM Cortex-M4F, 512kB Flash, 80MHz,CAN-FD, FlexIO,125C,LQFP 100
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 80MHz, CMOS, PQFP100
Mcu, Aec-Q100, 32Bit, 80Mhz, Lqfp; Product Range:S32 Family S32K1Xx Series Microcontrollers; Architecture:Arm Cortex-M4F; No. Of Bits:32Bit; Cpu Speed:80Mhz; Program Memory Size:512Kb; Ram Memory Size:64Kb; No. Of Pins:100Pins; Mcu Rohs Compliant: Yes |NXP Semiconductors FS32K144HFT0MLLT

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP