NXP Semiconductors FS32K144HFT0MLLR

MCU 32-Bit S32K144 ARM Cortex M4F RISC 512KB Flash 2.7V to 5.5V 100-Pin LQFP Tray
$ 4.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors FS32K144HFT0MLLR.

IHS

Datasheet100 pages6 years ago

Augswan

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+3.55%

Alternate Parts

Price @ 1000
$ 4.72
$ 4.12
$ 4.12
Stock
307,367
477,810
477,810
Authorized Distributors
6
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
-
-
-
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
3
3
3
Interface
I2C
I2C
I2C
Memory Type
FLASH
FLASH
FLASH
Memory Size
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT
POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of NXP Semiconductors FS32K144HFT0MLLR provided by its distributors.

MCU 32-Bit S32K144 ARM Cortex M4F RISC 512KB Flash 2.7V to 5.5V 100-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 80MHz, CMOS, PQFP100
MCU S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 80MHz, CAN-FD, FlexIO, 125
Mcu, 32Bit, 80Mhz, Lqfp-100; Product Range:S32 Family S32K1Xx Series Microcontrollers; Device Core:Arm Cortex-M4F; Data Bus Width:32 Bit; Operating Frequency Max:80Mhz; Program Memory Size:512Kb; No. Of Pins:100Pins; No. Of I/O S:- Rohs Compliant: Yes |NXP Semiconductors FS32K144HFT0MLLR

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP