NXP Semiconductors FRDM-KL03Z

Development Board, MKL03Z32VFK4+ MCU, Capacitive Touch Slider, On Board Tri-colour LED
$ 24.534

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors FRDM-KL03Z.

Farnell

Datasheet12 pages14 years ago

Future Electronics

Inventory History

3 month trend:
+50.00%

Related Parts

MicrochipATSAM3U4EA-AU
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
Microcontrollers (MCU); AT91SAM7S64C-AU; MICROCHIP TECHNOLOGY; 16 kB; FLASH; 32; 55 MHz
MCU 16-bit/32-bit ARM7TDMI RISC 256KB Flash 1.85V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors FRDM-KL03Z provided by its distributors.

Development Board, MKL03Z32VFK4+ MCU, Capacitive Touch Slider, On Board Tri-colour LED
MKL03Z32VFK4 Microcontroller Development Platform 48MHz CPU 2KB RAM 8KB/32KB Flash/ROM
Dev Board, Arm, Cortex-M0+, 32Bit; Silicon Manufacturer:Nxp; No. Of Bits:32Bit; Silicon Family Name:Kinetis - Kl03; Core Architecture:Arm; Core Sub-Architecture:Cortex-M0+; Silicon Core Number:Mkl03Z32Vfk4; Product Range:- Rohs Compliant: Yes |NXP Semiconductors FRDM-KL03Z
Family Name = Kinetis / Product Type = Development Board / Program Memory KB = 2 / Memory Size KB = 32 / Memory Type = Flash / Memory Type = SRAM / Interfaces = USB / Interfaces = SPI / Interfaces = I²C / Interfaces = UART / Interfaces = PWM / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 5

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP