NXP Semiconductors DSP56321VL275

Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 275MHz, CMOS, PBGA196
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors DSP56321VL275.

IHS

Datasheet84 pages21 years ago

Augswan

Freescale Semiconductor

Arrow Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors DSP56321VL275 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-11-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-30
LTD Date2024-06-30

Related Parts

NXP SemiconductorsDSP56311VF150
Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 150MHz, CMOS, PBGA196
NXP SemiconductorsDSP56311VL150
Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 150MHz, CMOS, PBGA196
NXP SemiconductorsDSP56303VF100
24-BIT DIGITAL SIGNAL PROCESSOR Digital Signal Processor, 24-Ext Bit, 100MHz, CMOS, PBGA196

Descriptions

Descriptions of NXP Semiconductors DSP56321VL275 provided by its distributors.

Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 275MHz, CMOS, PBGA196
DSP Fixed-Point 24-Bit 275MHz 275MIPS 196-Pin MAP-BGA Tray
DSP56K Series 275 MHz Surface Mount 24-Bit Digital Signal Processor - MAPBGA-196
IC, DSP, 24BIT, 275MHZ, 196MAPBGA; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:56321; Cache on Chip L1/L2 Memory:1KB; Core Frequency Typ:275MHz; DSP Type:Core; External Supported Memory:SRAM, SDRAM; Interface Type:ESSI, SCI; MMAC:275; No. of Pins:196; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C; Package / Case:MAPBGA; RAM Memory Size:576KB; Series:DSP56300; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSP56321VL275.