NXP Semiconductors CBT3245ADS,118

Bus Driver, CBT/FST/QS/5C/B Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20
$ 0.361
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors CBT3245ADS,118.

IHS

Datasheet16 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-06-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-12-31
LTD Date2016-06-30

Related Parts

NXP SemiconductorsCBT3244ADS,112
Bus Driver, 3244 Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74CBT3244DBR
CBT/FST/QS/5C/B e4 74CBT3244 4x 1:1 multiplexer circuit 200MHz 7Ohm 250ps 5V
NXP SemiconductorsCBT3244ADB,118
CBT Series 5.5 V SMT Octal Bus Switch with Quad Output Enables - SSOP-20
NXP SemiconductorsCBT3244ADB,112
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74CBT3345DBR
ROHS3Compliant Single Supply Surface Mount Obsolete Bus Switch -40C~85C 4.5V~5.5V
Texas InstrumentsSN74CBT6845CDBR
8-Bit FET 5-V Bus Switch With Precharged Outputs and -2 V Undershoot Protection 20-SSOP -40 to 85

Descriptions

Descriptions of NXP Semiconductors CBT3245ADS,118 provided by its distributors.

Bus Driver, CBT/FST/QS/5C/B Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20
ROHS3Compliant Single Supply Surface Mount Obsolete Bus Switch -40C~85C 4V~5.5V
Bus Switch 1-Element CMOS 8-IN 20-Pin SSOP T/R
IC BUS SWITCH OCTAL 8BIT 20SSOP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CBT3245ADS-118
  • CBT3245ADS118