Texas Instruments SN74CBT3244DBR

0.25ns single-phase 8 8 2 4.5V 5.5V SSOP-20 SMD mount,glue mount 7.2mm*5.3mm*1.95mm
$ 0.429
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3244DBR.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages15 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBT3244DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.429
$ 0.337
Stock
332,015
273,041
Authorized Distributors
5
2
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
4.5 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
8
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3244DBR.

Related Parts

Texas InstrumentsSN74CBT3345DBR
0.25ns single-phase 1 4.5V 5.5V SSOP-20 SMD mount,glue mount 7.2mm*5.3mm*1.95mm
Texas InstrumentsSN74CBT6845CDBR
8-Bit FET 5-V Bus Switch With Precharged Outputs and -2 V Undershoot Protection 20-SSOP -40 to 85
Texas InstrumentsSN74CBTD3861DBR
0.35ns single-phase 10 10 1 4.5V 5.5V 128mA -128mA SSOP-24 SMD mount 8.2mm*5.3mm*1.95mm

Descriptions

Descriptions of Texas Instruments SN74CBT3244DBR provided by its distributors.

0.25ns single-phase 8 8 2 4.5V 5.5V SSOP-20 SMD mount,glue mount 7.2mm*5.3mm*1.95mm
5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 2 control inputs 20-SSOP -40 to 85
Switch Logic IC; On Resistance, Rds(on):7ohm; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.