| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | BGU8007,115 | 10,281 | 776 | |||||||||
| Rochester Electronics | BGU8007,115 | 133,886 | 19h | |||||||||
| Newark | BGU8007,115 | 0 | 5K | |||||||||
| Farnell | BGU8007,115 | 0 | 5K | 18h | ||||||||
| Worldway Electronics | BGU8007,115 | 13,551 | 7 | Bulk | 18h |
Download datasheets and manufacturer documentation for NXP Semiconductors BGU8007,115.
Download NXP Semiconductors BGU8007,115 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of NXP Semiconductors BGU8007,115 provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors BGU8007,115.