Infineon BGA924N6E6327XTSA1

RF Amp Chip Single Low Noise Amplifier 1615MHz 3.3V 6-Pin TSNP T/R
$ 0.309
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BGA924N6E6327XTSA1.

IHS

Datasheet16 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon BGA924N6E6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-01-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-04-15
LTD Date2019-10-15

Related Parts

GPS Amp Single Low Noise Amplifier 1615MHz 3.3V 6-Pin TSNP T/R - Tape and Reel
NXP SemiconductorsBGU8019X
Amplifier, LNA, MMIC, 1.559 to 1.61 GHz, 18.5 dB, 0.55 dB NF, SOT1232, SiGe
NXP SemiconductorsBGU8009,115
RF Amp Chip Single Low Noise Amplifier 1610MHz 3.1V 6-Pin XSON T/R
NXP SemiconductorsBGU6005/N2X
Low Noise Amplifier MMIC for GPS, GLONASS, Galileo and Compass, XSON6, RoHS
RF Amplifier; INFINEON; BGA524N6E6327XTSA1; 19.6 dB; 400 µm; Lead Free; 1.615 GHz
Skyworks SolutionsSKY65611-11
GPS Amp Single Low Noise 1.606GHz 3V 6-Pin DFN

Descriptions

Descriptions of Infineon BGA924N6E6327XTSA1 provided by its distributors.

RF Amp Chip Single Low Noise Amplifier 1615MHz 3.3V 6-Pin TSNP T/R
Low-Noise Amplifier (LNA), 1.55 GHz to 1.615 GHz, 6 Pins, TSNP
Silicon Germanium Low Noise Amplifier for Global Navigation Satellite Systems (GNSS), TSNP-6-2, RoHS
Infineon SCT
BGA924 - GPS OR GLONASS OR COMPASS LNA;
IC AMP GALI 1.559-1.61GHZ TSNP6
Telecom Circuit, 1-Func, PDSO6
Silicon Germanium Low Noise Amplifier for Global Navigation Satellite Systems (GNSS) | Summary of Features: High insertion power gain: 16.2dB; Out-of-band input 3rd order intercept point: +10dBm; Input 1 dB compression point: -5 dBm; Low noise figure: 0.55 dB; Very low current consumption: 4.8 mA; Operating frequencies: 1550 - 1615 MHz; Supply voltage: 1.5 V to 3.3 V; Digital on/off switch (1V logic high level); Ultra small TSNP-6-2 leadless package (footprint: 0.7 x 1.1 mm2); B7HF Silicon Germanium technology; RF output internally matched to 50 ; Only 1 external SMD component necessary; 2kV HBM ESD protection (including AI-pin); Pb-free (RoHS compliant) package | Target Applications: Ideal for all Global Navigation Satellite Systems (GNSS) like GPS, GLONASS, Beidou, Galileo and others

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BGA924N6
  • SP001096524