NXP Semiconductors BAP64-04W,115

100V 10¦ÌA 40¦¸ 40¦¸@0.5mA 100mA 0.00000035uF series SC-70 2.2mm*1.35mm*1mm
$ 0.162
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BAP64-04W,115.

HQonline

Datasheet9 pages25 years ago

LCSC

Future Electronics

Inventory History

3 month trend:
-10.76%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00
Introduction Date2000-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsBAP64-04,215
BAP64-04 Series 175 V 100 mA 250 mW Silicon PIN Diode - SOT-23
NXP SemiconductorsBAP51-06W,115
Bap51-06W/ Reel Rohs Compliant: Yes |NXP Semiconductors BAP51-06W,115
onsemiMMBD914
Diode Ultra Fast Recovery Rectifier 100 Volt 0.2A 3-Pin SOT-23 Tape and Reel

Descriptions

Descriptions of NXP Semiconductors BAP64-04W,115 provided by its distributors.

100V 10¦ÌA 40¦¸ 40¦¸@0.5mA 100mA 0.00000035uF series SC-70 2.2mm*1.35mm*1mm
Dual 100mA 10Ã×A@60V 100V 1.1V@50mA SOT-323 Diodes - General Purpose ROHS
Pin Diodes; BAP64-04W,115; NXP SEMICONDUCTORS; 100 mA; Tin; 100 V; 240 mW
PIN Diode Attenuator/Switch 100V 100mA Automotive 3-Pin SC-70 T/R
BAP64 Series 200 V 100 mA Silicon PIN Diode - SOT-323
Diode, PIN, Ct=0.37 pF @ 1 V, SOT-323, Common Cathode,
Silicon PIN diode, SC-70, RoHS
NXP Semiconductors SCT
RF DIODE PIN 100V 240MW SOT323
Rf Diode, Full Reel; Diode Configuration:Dual Series; Resistance @ If:20Ohm; Reverse Voltage:100V; Diode Case Style:Sot-323; No. Of Pins:3 Pin; Diode Capacitance:0.35Pf; Forward Current:100Ma; Operating Temperature Max:150°C Rohs Compliant: Yes |Nxp BAP64-04W,115

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAP64-04W 115
  • BAP64-04W-115
  • BAP64-04W115