onsemi MMBD914

Diode Ultra Fast Recovery Rectifier 100 Volt 0.2A 3-Pin SOT-23 Tape and Reel
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBD914.

Upverter

Technical Drawing1 page7 years ago
Datasheet0 pages0 years ago

IHS

Farnell

onsemi

Garrett

CAD Models

Download onsemi MMBD914 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.021
Stock
850,761
43,413,722
43,413,722
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
5 µA
5 µA
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2018-11-23
LTD Date2019-05-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiMMBD4448
Diode Ultra Fast Recovery Rectifier 100V 0.2A 3-Pin SOT-23 T/R
onsemiMMBD7000
Diode Ultra Fast Recovery Rectifier 100V 0.2A 3-Pin SOT-23 T/R
onsemiMMBD4148
Diode Ultra Fast Recovery Rectifier 100 Volt 0.2A 3-Pin SOT-23 Tape and Reel
MMBD4148CA Series 75 V 200 mA High Conductance Ultra Fast Diode - SOT-23
MMBD4148 Series 200 mA 75 V 4 ns High Conductance Ultra Fast Diode - SOT-23
Rectifier Diode, 1 Phase, 2 Element, 0.2A, 100V V(RRM), Silicon, TO-236AB

Descriptions

Descriptions of onsemi MMBD914 provided by its distributors.

Diode Ultra Fast Recovery Rectifier 100 Volt 0.2A 3-Pin SOT-23 Tape and Reel
MMBD Series 350 mW 100 V 200 mA Surface Mount Small Signal Diode - SOT-23-3
Fairchild MMBD914, SMT Small Signal Diode, 100V 200mA, 4ns, 3-Pin SOT-23
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
SMALL SIGNAL DIODE, 100V 200mA SOT-23, FULL REEL
Small Signal Diode; Forward Current, If(AV):200mA; Repetitive Reverse Voltage Max, Vrrm:100V; Forward Voltage Max, VF:1V; Reverse Recovery Time, trr:4ns; Package/Case:SOT-23; Forward Voltage:1.00V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBD 914
  • MMBD914.
  • MMBD914....