NXP Semiconductors BAP63-05W,115

Diode PIN Attenuator/Switch 50V Automotive AEC-Q101 3-Pin SC-70 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BAP63-05W,115.

IHS

Datasheet8 pages25 years ago

Alternate Parts

Price @ 1000
$ 0.071
Stock
87,802
363,184
Authorized Distributors
0
6
Diode Type
-
-
Forward Current
100 mA
100 mA
Forward Voltage
1.1 V
1.2 V
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-65 °C
-55 °C
Reverse Standoff Voltage
0 V
-
Max Power Dissipation
240 mW
250 mW
Frequency
-
-
Peak Reverse Current
-
-
Case/Package
SC
SOT
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2001-02-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-12-31
LTD Date2015-12-31

Related Parts

NXP SemiconductorsBAP64-06W,115
Bap64-06W/ Reel Rohs Compliant: Yes |NXP Semiconductors BAP64-06W,115
NXP SemiconductorsBA277,115
Rf / Pin Diode, Switching, 0.7 Ohm, Sod-523, 2 Rohs Compliant: Yes
NXP SemiconductorsBAP50-05W,115
BAP50-05W Series 50 mA Common Cathode Surface Mount PIN Diode - SOT-323
STMicroelectronicsBAT54JFILM
BAT54 Series 300 mA 900 mV Schottky Diode Surface Mount - SOD-323
STMicroelectronicsBAS70JFILM
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 85V V(RRM), Silicon

Descriptions

Descriptions of NXP Semiconductors BAP63-05W,115 provided by its distributors.

Diode PIN Attenuator/Switch 50V Automotive AEC-Q101 3-Pin SC-70 T/R
Pin Diode, 50V V(BR), Silicon
50 V SILICON PIN DIODE

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAP63-05W 115
  • BAP63-05W-115
  • BAP63-05W115
  • BAP6305W115