NXP Semiconductors 74LV164N

Lv/lv-a/lvx/h Series 8-BIT Right Serial in Parallel Out Shift Register True Output PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74LV164N.

IHS

Datasheet0 pages0 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 1.422
Stock
79,447
89,734
Authorized Distributors
0
2
Case/Package
DIP
DIP
Number of Pins
14
14
Logic Function
Shift Register
Shift Register
Direction
-
Unidirectional
Number of Elements
-
1
Number of Bits per Element
-
8
Propagation Delay
49 ns
49 ns
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-06-30
LTD Date2015-12-31

Descriptions

Descriptions of NXP Semiconductors 74LV164N provided by its distributors.

LV/LV-A/LVX/H SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDIP14
RoHS Compliant e4 NICKEL PALLADIUM GOLD SOT-27 op amp buffer circuit 5.5V 30MHz 125C 50pF
Shift Register, 8-Bit, CMOS, PDIP14
Counter Shift Registers 8-BIT SI-PO SHIFT REGISTER

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP