NXP Semiconductors 74HC30D

Nand Gate, 74HC, SOP-14, SMD, 39NS, 2V-6V, 8.65MM L × 3.9MM W × 1.75MM H
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC30D.

IHS

Datasheet13 pages5 years ago
Datasheet4 pages26 years ago

Newark

element14 APAC

Farnell

Jameco (USA)

CAD Models

Download NXP Semiconductors 74HC30D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1989-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP Semiconductors74LV14D
HEX INVERTING SCHMITT TRIGGER Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14
Nexperia74LVC04AD
HEX INVERTER Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14

Descriptions

Descriptions of NXP Semiconductors 74HC30D provided by its distributors.

NAND Gate, 74HC, SOP-14, SMD, 39ns, 2V-6V, 8.65mm L × 3.9mm W × 1.75mm H
8-INPUT NAND GATE NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDSO14
Ic, 74Hc Cmos, Smd, 74Hc30, Soic14; Logic Family / Base Number:74Hc30; Logic Type:nand; Output Current:5.2Ma; No. Of Inputs:8; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes
The 74HC/HCT30 are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC/HCT30 provide the 8-input NAND function.

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC30-D
  • 74HC30D.