NXP Semiconductors 74LV125D

Bus Driver, 1-Func, 4-Bit, True Output, CMOS, PDSO14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74LV125D.

IHS

Datasheet15 pages17 years ago
Datasheet9 pages25 years ago

DigiKey

CAD Models

Download NXP Semiconductors 74LV125D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.328
Stock
83,017
86,345
Authorized Distributors
0
2
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
-
Buffer, Inverting
Number of Elements
-
4
Number of Bits per Element
-
1
Low Level Output Current
8 mA
8 mA
High Level Output Current
-16 mA
-16 mA
Propagation Delay
18 ns
18 ns
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-08-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2015-09-30
LTD Date2016-03-31

Descriptions

Descriptions of NXP Semiconductors 74LV125D provided by its distributors.

Bus Driver, 1-Func, 4-Bit, True Output, CMOS, PDSO14
RoHS Compliant e4 NICKEL PALLADIUM GOLD SOT-108-14 op amp amplifier circuit 8.65mm -16mA 5.5V 125C
Buffers & Line Drivers QUAD BUFR/DRVR OE ACTIVE LOW
Logic IC Quad 3-State Buf. TS SO-14

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LV125D.