Texas Instruments SN74LV04ADR

74LV04 EAR99 74LV Tape & Reel (TR) logic gate circuit 7.5ns @ 5V 50pF 1.75mm 12mA 12mA 1.5V
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV04ADR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Farnell

SHENGYU ELECTRONICS

LCSC

Newark

Inventory History

3 month trend:
+6.72%

CAD Models

Download Texas Instruments SN74LV04ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.623
$ 0.623
Stock
3,721,320
12,949,554
12,949,554
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
18 ns
7.5 ns
7.5 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV04ADR.

Related Parts

Texas InstrumentsSN74LVU04ADR
6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 85
Texas InstrumentsSN74AHC14DR
6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125
MC74VHC14DG, HEX SCHMITT TRIGGER INVERTER, 2 - 5.5 V, 14-PIN SOIC
Texas InstrumentsSN74AHC04DR
74AHC04 EAR99 74AHC Tape & Reel (TR) logic gate circuit 7.5ns @ 5V 50pF 1.75mm 8mA 8mA 5.5V
Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin SOIC N T/R
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC

Descriptions

Descriptions of Texas Instruments SN74LV04ADR provided by its distributors.

74LV04 EAR99 74LV Tape & Reel (TR) logic gate circuit 7.5ns @ 5V 50pF 1.75mm 12mA 12mA 1.5V
IC, HEX INVERTER, SMD, SOIC14, 5V, REEL;
IC, HEX INVERTER, SMD, SOIC14, 5V; Logic Family / Base Number: 74LV04; Logic Type: Inverter; Output Current: 12mA; No. of Inputs: 1; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic Case Style: SOIC; No. of Pins: 14Pins;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV04ADR .