NXP Semiconductors 74HCT574D

Logic IC Flip-flop type D; CH: 8; CMOS 74HCT; 3-state; 4.5-5.5V; -40+80 deg.C; SMD; SOL20
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT574D.

IHS

Datasheet17 pages3 years ago
Datasheet5 pages25 years ago

Newark

Verical

Farnell

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1989-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP Semiconductors74HCT374D
Logic IC Flip-flop type D; CH:8; CMOS 74HCT; 3-state; 4.5-5.5V; -40+80 deg.C; SMD; SOL20
NXP Semiconductors74HC574D
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R
Tape & Reel (TR) 74ALVC374 e4 74ALVC flip flop 2.65mm 3.6ns @ 3.3V 50pF 300MHz 2.5ns
NXP Semiconductors74HC377D
Octal D-type flip-flop with data enable; positive-edge trigger

Descriptions

Descriptions of NXP Semiconductors 74HCT574D provided by its distributors.

Logic IC Flip-flop type D; CH: 8; CMOS 74HCT; 3-state; 4.5-5.5V; -40+80 deg.C; SMD; SOL20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO
OCTAL D-TYPE FLIP-FLOP; POSITIVE EDGE-TRIGGER; 3-STATE Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
74HCT CMOS, SMD, 74HCT574, SOIC20
74Hct Cmos, Smd, 74Hct574, Soic20; Logic Family / Base Number:74Hct574; Flip-Flop Type:d; Propagation Delay:18Ns; Frequency:123Mhz; Output Current:6Ma; Logic Case Style:soic; No. Of Pins:20Pins; Trigger Type:positive Edge; Ic Output Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT574-D