NXP Semiconductors 74HC377D

Octal D-type flip-flop with data enable; positive-edge trigger
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC377D.

IHS

Datasheet15 pages5 years ago
Datasheet5 pages25 years ago

Newark

element14 APAC

DigiKey

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP Semiconductors74HC574D
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R
NXP Semiconductors74HCT374D
Logic IC Flip-flop type D; CH:8; CMOS 74HCT; 3-state; 4.5-5.5V; -40+80 deg.C; SMD; SOL20
NXP Semiconductors74HCT574D
Logic IC Flip-flop type D; CH: 8; CMOS 74HCT; 3-state; 4.5-5.5V; -40+80 deg.C; SMD; SOL20
Tape & Reel (TR) 74ALVC374 e4 74ALVC flip flop 2.65mm 3.6ns @ 3.3V 50pF 300MHz 2.5ns

Descriptions

Descriptions of NXP Semiconductors 74HC377D provided by its distributors.

Octal D-type flip-flop with data enable; positive-edge trigger
HC/UH SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP TRUE OUTPUT PDSO20
IC, 74HC CMOS, SMD, 74HC377, SOIC20
Logic IC [NXP] 74HC377D Logic IC
Ic, 74Hc Cmos, Smd, 74Hc377, Soic20; Logic Family / Base Number:74Hc377; Flip-Flop Type:d; Propagation Delay:13Ns; Frequency:77Mhz; Output Current:7.8Ma; Logic Case Style:soic; No. Of Pins:20Pins; Trigger Type:positive Edge; Ic Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC377-D