NXP Semiconductors 74HCT563D,652

Now Nexperia 74HCT563D - Bus Driver, Hct Series, 1-FUNC, 8-BIT, Inverted Output, Cmos, PDSO20
$ 0.481
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT563D,652.

Farnell

Datasheet7 pages28 years ago
Datasheet8 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.481
$ 0.412
$ 0.412
Stock
102,517
322,655
322,655
Authorized Distributors
2
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
45 ns
27 ns
27 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
8 µA
8 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-12-31
LTD Date2015-03-31

Related Parts

D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
NXP SemiconductorsN74F573D,623
N74F573D Series 5 V 8 Channel Quad 8-Input Surface Mount Latch - SOIC-20
NXP Semiconductors74AHCT373D,112
Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
NXP SemiconductorsN74F573D,602
Latch Transparent 3-ST 8-CH D-Type 20-Pin SO Tube
NXP Semiconductors74HCT534D,653
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO T/R
NXP Semiconductors74HCT534D,652
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO Bulk

Descriptions

Descriptions of NXP Semiconductors 74HCT563D,652 provided by its distributors.

Now Nexperia 74HCT563D - Bus Driver, Hct Series, 1-FUNC, 8-BIT, Inverted Output, Cmos, PDSO20
Latch Transparent 3-ST 8-CH D-Type 20-Pin SO Bulk
LATCH, D TYPE TRANSP, 3-STATE, SOIC-20
INVERTED Surface Mount ROHS3Compliant Obsolete D-Type Transparent Latch 50pF -40C~125C 2.65mm 18ns
IC OCT D TRANSP LATCH INV 20SOIC
LATCH, D TYPE TRANSP, 3-STATE, SOIC-20; Logic Family / Base Number: 74HCT563; Latch Type: D Type Transparent; IC Output Type: Tri State Inverted; Propagation Delay: -; Output Current: -; Logic Case Style: SOIC; No. of Pins: 20P

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT563D 652
  • 74HCT563D-652
  • 74HCT563D652