NXP Semiconductors 74HCT4520N

Binary Counter, Synchronous, Up Direction, CMOS, PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT4520N.

IHS

Datasheet19 pages13 years ago
Datasheet5 pages25 years ago

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 0.639
Stock
19,302
329,866
Authorized Distributors
0
4
Case/Package
DIP
PDIP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Up
Unidirectional
Number of Elements
-
2
Number of Bits per Element
-
4
Reset
-
Asynchronous
Clock Edge Trigger Type
Positive Edge
-
Frequency
20 MHz
50 MHz
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors 74HCT4520N provided by its distributors.

Binary Counter, Synchronous, Up Direction, CMOS, PDIP16
HCT SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER PDIP16
Counter Dual 4-Bit Binary UP 16-Pin PDIP
DUAL 4-BIT SYNC BINARY COUNTER <AZ
IC DUAL 4BIT SYNC BINARY 16DIP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP