NXP Semiconductors 74HCT165N,652

Hct Series 8-BIT Right Parallel in Serial Out Shift Register Complementary Output PDIP16
$ 0.645
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT165N,652.

Newark

Datasheet22 pages18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2015-06-30
LTD Date2015-12-31

Related Parts

Texas InstrumentsSN74ALS165N
14ns 1 1 4.5V 5.5V Parallel or Serial to Serial,Shift Register ALS PDIP-16 6.35mm*5.08mm
Texas InstrumentsSN74ALS165NE4
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
Texas InstrumentsSN74AHCT595N
10.2ns 1 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register AHCT PDIP-16 6.35mm*5.08mm
STMicroelectronicsSTPIC6D595B1R
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube
NXP SemiconductorsN74F164N,602
F/fast Series 8-BIT Right Serial in Parallel Out Shift Register True Output PDIP14
NXP Semiconductors74HCT597N,652
Hct Series 8-BIT Right Parallel in Serial Out Shift Register True Output PDIP16

Descriptions

Descriptions of NXP Semiconductors 74HCT165N,652 provided by its distributors.

HCT SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER COMPLEMENTARY OUTPUT PDIP16
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Bulk
SHIFT REGISTER; PDIP; TTL LOGIC; -40; +125; 3.5 PF (TYP.); 14 NS (TYP.)
IC, 8BIT PISO SHIFT REGISTER, DIP-16; Shift Register Function:Parallel to Serial; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Standard; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Range:4.5V to 5.5V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT165N 652
  • 74HCT165N-652
  • 74HCT165N652