NXP Semiconductors 74HCT138D

Decoder/demultiplexer; SOIC; 3 to 8 Decoder/demultiplexer Logic; +5V; -40; +125
$ 0.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT138D.

IHS

Datasheet15 pages4 years ago
Datasheet0 pages0 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download NXP Semiconductors 74HCT138D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1991-06-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

3-to-8 Line Decoder / Demultiplexer, 74AHCT, 8 Outputs, 4.5 V to 5.5 V, 16 Pins, SOIC
NXP SemiconductorsN74F138D,602
3-LINE TO 8-LINE DECODER, F/FAST Series, Inverted Output, TTL, PDSO16
NXP SemiconductorsN74F138D,623
F/fast Series Other Decoder/driver Inverted Output PDSO16
Diodes Inc.74AHCT138S16-13
3-LINE TO 8-LINE DECODER, AHCT/VHCT/VT Series, Inverted Output, CMOS, PDSO16
NXP Semiconductors74HCT4051D
IC SP8T 8:1 1 CRCT 80MHz 4.5V - 5.5V 16-SOIC T/R
NXP Semiconductors74HCT4053D
TRIPLE 2-CHANNEL ANALOG MULTIPLEXER/DEMULTIPLEXER SPDT, 3 Func, 1 Channel, CMOS, PDSO16

Descriptions

Descriptions of NXP Semiconductors 74HCT138D provided by its distributors.

DECODER/DEMULTIPLEXER; SOIC; 3 TO 8 DECODER/DEMULTIPLEXER LOGIC; +5V; -40; +125
IC HCT CMOS LOGIC 3-TO-8 LINE INVERTING DECODER/ DEMULTIPLEXER SOIC
74Hct Cmos, Smd, 74Hct138, Soic16; Logic Family / Base Number:74Hct138; Logic Type:decoder / Demultiplexer; No. Of Outputs:8Outputs; Logic Case Style:soic; No. Of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Rohs Compliant: Yes
Logic Family = 74HCT / Logic Device Type = 3 to 8 Line Decoder / Outputs = 8 / Propagation Delay Time ns = 20 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 16 / Mounting Type = Surface Mount / MSL = Level-1

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74 HCT 138 D
  • 74HCT138D.