NXP Semiconductors 74HCT123N,652

Monostable Multivibrator, HCT Series, 2-Func, CMOS, PDIP16
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT123N,652.

IHS

Datasheet25 pages13 years ago

Newark

Future Electronics

Alternate Parts

Price @ 1000
$ 0.414
$ 0.414
Stock
75,472
251,179
251,179
Authorized Distributors
0
5
5
Frequency
-
-
-
Propagation Delay
77 ns
25 ns
25 ns
Rise Time
-
400 ns
400 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-4 mA
-4 mA
-4 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
DIP
PDIP
PDIP
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2015-06-30
LTD Date2015-12-31

Descriptions

Descriptions of NXP Semiconductors 74HCT123N,652 provided by its distributors.

Monostable Multivibrator, HCT Series, 2-Func, CMOS, PDIP16
Monostable Multivibrator Dual 16-Pin PDIP Bulk
Dual Re-Triggerable Mono Multivibrator, 30Ns, Dip-16
Obsolete Monostable ROHS3Compliant Through Hole Monostable Multivibrator -40C~125C 77ns 4mA 4mA 4.5V~5.5V
IC MULTIVIBRATOR DUAL MONO 16DIP
IC, DUAL RETRIG MONO MULTIVIBRATOR, 30NS, DIP-16; Multivibrator Type:Retriggerable Monostable; Output Current:5.2mA; Propagation Delay:30ns; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Range:4.5V to 5.5V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT123N 652
  • 74HCT123N-652
  • 74HCT123N652