NXP Semiconductors 74HC7403D-Q100,518

FIFO Register Single-Element 4-CH CMOS Automotive 16-Pin SO T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC7403D-Q100,518.

IHS

Datasheet32 pages13 years ago

Alternate Parts

Price @ 1000
$ 2.222
Stock
45,821
72,866
Authorized Distributors
0
3
Case/Package
SOP
SOP
Number of Pins
16
16
Memory Size
-
-
Access Time
98 ns
98 ns
Frequency
36 MHz
36 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
No
No
Retransmit Capability
No
No
FWFT Support
No
No
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2012-09-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-09-30
LTD Date2016-03-31

Descriptions

Descriptions of NXP Semiconductors 74HC7403D-Q100,518 provided by its distributors.

FIFO Register Single-Element 4-CH CMOS Automotive 16-Pin SO T/R
FIFO, 64X4, 98ns, Asynchronous, CMOS, PDSO16
IC FIFO REGISTER 4X64 3ST 16SOIC
IC FIFO ASYNC/SYNC 64X4 16SO

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP