NXP Semiconductors 74HC4050N

Hc/uh Series Hex 1-INPUT Non-invert Gate PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC4050N.

element14 APAC

Datasheet15 pages15 years ago

IHS

element14

Jameco

Farnell

CAD Models

Download NXP Semiconductors 74HC4050N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.469
$ 0.469
Stock
21,793
110,221
110,221
Authorized Distributors
0
5
5
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Buffer, Translator
Buffer, Inverting
Buffer, Inverting
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
26 ns
20 ns
20 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-06-30
LTD Date2015-12-31

Descriptions

Descriptions of NXP Semiconductors 74HC4050N provided by its distributors.

HC/UH SERIES HEX 1-INPUT NON-INVERT GATE PDIP16
Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin PDIP
HEX HIGH-LOW LEVEL SHIFTER <AZ
74HC CMOS, 74HC4050, DIP16, 5V
74HC CMOS, 74HC4050, DIP16, 5V; Logic IC Function:Hex Non-Inverting Buffer; Logic IC Family:HC; Logic IC Base Number:744050; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:DIP; Operating Temperature Range:-40°C to +125°C;;RoHS Compliant: Yes
IC, 74HC CMOS, 74HC4050, DIP16, 5V; No. of Inputs: 1; Output Current: 25mA; Propagation Delay: 7ns; No. of Pins: 16Pins; Logic Case Style: DIP; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Operating Temperature Min: -40°C; Op

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 380908